Grayhill 46-200-A-06

Pushbutton Switches Pushbutton Switch, DPDT, BBM, yellow button
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel, Snap in, Through Hole
Technical
Current Rating250 mA
Electrical Life250 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)115 V
Dimensions
Depth20.32 mm
Length25.81 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 46-200-A-06.

Sager Electronics
Datasheet5 pages13 years ago
Datasheet7 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 46-200-A-06.

Related Parts

Descriptions

Descriptions of Grayhill 46-200-A-06 provided by its distributors.

Pushbutton Switches Pushbutton Switch, DPDT, BBM, yellow button
Switch Push Button N.O./N.C. DPDT Square Button PC Pins Panel Mount/Through Hole
SWITCH PUSH DPDT 0.25A 115V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
MountPanel, Snap in, Through Hole
Technical
Current Rating250 mA
Electrical Life250 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)115 V
Dimensions
Depth20.32 mm
Length25.81 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 46-200-A-06.

Sager Electronics
Datasheet5 pages13 years ago
Datasheet7 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant