Grayhill 46-05-08-502-05

Pushbutton Switch, Dpdt, Momentary, Solder Terminal, Panel Mount-Threaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPhenolic
MountFront, Panel, Through Hole
Technical
Current Rating250 mA
Electrical Life250 kcycles
Max Current Rating250 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)220 V
Min Operating Temperature-40 °C
Switch FunctionOn-Mom
TerminationTurret
Throw ConfigurationDPDT
Voltage Rating (AC)115 V

Documents

Download datasheets and manufacturer documentation for Grayhill 46-05-08-502-05.

Sager Electronics
Datasheet5 pages13 years ago
_legacy Avnet
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 46-05-08-502-05.

Related Parts

Descriptions

Descriptions of Grayhill 46-05-08-502-05 provided by its distributors.

Pushbutton Switch, Dpdt, Momentary, Solder Terminal, Panel Mount-Threaded
Pushbutton, DPDT - N.C., Wiping Contacts, 250 mA, Break Before Make | Grayhill 46-05-08-502-05
Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Contact PC Turret Thru-Hole

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Housing MaterialPhenolic
MountFront, Panel, Through Hole
Technical
Current Rating250 mA
Electrical Life250 kcycles
Max Current Rating250 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)220 V
Min Operating Temperature-40 °C
Switch FunctionOn-Mom
TerminationTurret
Throw ConfigurationDPDT
Voltage Rating (AC)115 V

Documents

Download datasheets and manufacturer documentation for Grayhill 46-05-08-502-05.

Sager Electronics
Datasheet5 pages13 years ago
_legacy Avnet
Datasheet2 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant