Grayhill 46-01-07-500-03

Pushbutton Switches Pushbutton Switch, Square bezel, SPDT, alternate action, red button
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPhenolic
MountFront, Panel, Through Hole
Technical
Current Rating250 mA
Electrical Life250 kcycles
Max Current Rating250 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)220 V
Min Operating Temperature-40 °C
Switch FunctionOn-On
TerminationTurret
Throw ConfigurationSPDT
Voltage Rating (AC)115 V

Documents

Download datasheets and manufacturer documentation for Grayhill 46-01-07-500-03.

_legacy Avnet
Datasheet2 pages16 years ago
Sager Electronics
Datasheet5 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 46-01-07-500-03.

Related Parts

Descriptions

Descriptions of Grayhill 46-01-07-500-03 provided by its distributors.

Pushbutton Switches Pushbutton Switch, Square bezel, SPDT, alternate action, red button
Switch Push Button N.O./N.C. SPDT Square Button 0.25A 220VAC Alternate Contact PC Turret Panel Mount/Through Hole
SWITCH PUSH SPDT 0.25A 115V
Pushbtn Switch

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Housing MaterialPhenolic
MountFront, Panel, Through Hole
Technical
Current Rating250 mA
Electrical Life250 kcycles
Max Current Rating250 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)220 V
Min Operating Temperature-40 °C
Switch FunctionOn-On
TerminationTurret
Throw ConfigurationSPDT
Voltage Rating (AC)115 V

Documents

Download datasheets and manufacturer documentation for Grayhill 46-01-07-500-03.

_legacy Avnet
Datasheet2 pages16 years ago
Sager Electronics
Datasheet5 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant