Ohmite 45JR50E

Res Wirewound 0.5 Ohm 5% 5W ±90ppm/°C Conformal Silicone Ceramic AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionWirewound
Max Power Dissipation5 W
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance500 mΩ
Temperature Coefficient90 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating (DC)460 V
Dimensions
Lead Length38.1 mm
Length23.7998 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 45JR50E.

Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Newark
Datasheet1 page13 years ago
Datasheet1 page13 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-1.64%

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 45JR50E.

Related Parts

Descriptions

Descriptions of Ohmite 45JR50E provided by its distributors.

Res Wirewound 0.5 Ohm 5% 5W ±90ppm/°C Conformal Silicone Ceramic AXL
RES 0.5 OHM 5W 5% AXIAL | Ohmite 45JR50E
Wirewound Resistors 5watt .5ohm 5% Axial
Wirewound Resistor, 0.3 Ohm, 5W, 5%; Resistance:0.5Ohm; Product Range:40 Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:460V; Resistor Technology:Ceramic; Product Width:- Rohs Compliant: Yes |Ohmite 45JR50E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionWirewound
Max Power Dissipation5 W
Number of Terminations2
PackagingBulk
Power Rating5 W
Resistance500 mΩ
Temperature Coefficient90 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating (DC)460 V
Dimensions
Lead Length38.1 mm
Length23.7998 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 45JR50E.

Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Newark
Datasheet1 page13 years ago
Datasheet1 page13 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant