Molex 45984-8472

Conn Board to Board RCP 8Power/36Signal POS 2.5mm/1.27mm Solder RA Side Entry Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
PlatingTin
Technical
Current Rating23 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits44
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for Molex 45984-8472.

Molex
Datasheet2 pages11 years ago
Technical Drawing5 pages12 years ago
Datasheet5 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 45984-8472.

Related Parts

Descriptions

Descriptions of Molex 45984-8472 provided by its distributors.

Conn Board to Board RCP 8Power/36Signal POS 2.5mm/1.27mm Solder RA Side Entry Thru-Hole Tray
Card Edge Connector, 36+8 Contact(S), 2 Row(S), Right Angle, Solder Terminal, Guide Pin, Black
Lph Rcpt Assy Rtan 08 Pwr 36 Sig P And G |Molex 45984-8472
1.27mm, 12.00mm Pitch, EXTreme LPHPower Receptacle Header, Right-Angle, 8 Power Contacts, 36 Signal Contacts, Select Gold (Au) Plating, for 2.36mm Thick PC Board, with Guide Posts, with Press-fit Plastic Pegs

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0459848472
  • 459848472

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
PlatingTin
Technical
Current Rating23 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits44
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for Molex 45984-8472.

Molex
Datasheet2 pages11 years ago
Technical Drawing5 pages12 years ago
Datasheet5 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago