API Delevan 4590R-223K

Inductor; Power; High Current Filter; 22uHAt 10%; DCR Max. 0.024 Ohms; Max Cur
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Core MaterialFerrite
MountThrough Hole
Technical
CompositionWirewound
Current Rating5.26 A
DC Resistance (DCR)24 mΩ
Inductance22 µH
Lead/Base StyleAxial
Max DC Current5.26 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance24 mΩ
Saturation Current3.5 A
Self Resonant Frequency1 kHz
ShieldingUnshielded
TerminationAxial
Test Frequency1 kHz
Tolerance10 %
Dimensions
Diameter11.55 mm
Lead Length27.9 mm
Length22.86 mm

Documents

Download datasheets and manufacturer documentation for API Delevan 4590R-223K.

RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Factory Futures
Datasheet1 page13 years ago

Inventory History

3 month trend:
-2.74%

Engineering Resources

View Evaluation kits and Reference designs for API Delevan 4590R-223K.

Related Parts

Descriptions

Descriptions of API Delevan 4590R-223K provided by its distributors.

Inductor;Power;High Current Filter;22uHAt 10%;DCR Max. 0.024 Ohms;Max Cur
FIXED IND 22UH 5.26A 24 MOHM TH
THRU-HOLE HIGH CURRENT FILTER

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4590R223K

Technical Specifications

Physical
Case/PackageAxial
Core MaterialFerrite
MountThrough Hole
Technical
CompositionWirewound
Current Rating5.26 A
DC Resistance (DCR)24 mΩ
Inductance22 µH
Lead/Base StyleAxial
Max DC Current5.26 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Resistance24 mΩ
Saturation Current3.5 A
Self Resonant Frequency1 kHz
ShieldingUnshielded
TerminationAxial
Test Frequency1 kHz
Tolerance10 %
Dimensions
Diameter11.55 mm
Lead Length27.9 mm
Length22.86 mm

Documents

Download datasheets and manufacturer documentation for API Delevan 4590R-223K.

RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Factory Futures
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant