Pomona Electronics 4530-C-48

Plug, BNC; BNC Male; Nickel Plated Brass; 30 VAC/60 VDC; 50 degC; 0.75 in.; Bla

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
4530-C-48 12 Buy Now »
USD
23.99 23.99 23.99 23.99
Newark
10M4335 12 Buy Now »
USD
23.99 23.99 23.99 23.99 23.99
Mouser
565-4530-C-48 10 Buy Now »
USD
23.99 23.03 20.75 19.94 19.94
Onlinecomponents.com
4530C48 3 Buy Now »
USD
23.99 23.99 21.11 20.39 20.39
Master Electronics
4530C48 2 ··
USD
23.99 23.99 21.11 20.39 20.39
Test Equipment Depot
4530-C-48 Yes ··
USD
23.99 23.99 23.99 23.99 23.99
Allied Electronics
70198145 6 Buy Now »
USD
23.99 23.99 23.99 23.99 23.99
Bisco
4530-C-48 1 Buy Now »
Digi-Key
4530-C-48-ND 0 ··
USD
23.99 23.99 23.99 23.99
Area51-Authorized
4530-C-48 0 ··
Farnell
2406074 17 Buy Now »
GBP
18.20 16.38 16.38 16.38 16.38
element14 APAC
2406074 17 Buy Now »
SGD
38.79 37.24 33.55 31.01 31.01
Electro Sonic
4530C48 3 Buy Now »
USD
25.43 25.43 22.38 21.61 21.61
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
4530-C-48 2 Buy Now »
USD
15.40 15.40 15.40 15.40 15.40
Quest
4530-C-48 4 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
4530-C-48 Contact ··
XS Micro
4530-C-48 Contact ··

Descriptions

Test Connectors, Probes & Testleads BNC-M TO BANANA PLUG
Mouser
Cable Assembly RG58C/U 1.219m BNC to 2(Stacking Banana) M-PL/PL
North Star Micro
DBL BANANA/BNC (M), RG58C/U
Master Electronics
TEST LEAD, BLK, 1.219M, 60V
element14 APAC
DBL BANANA/BNC (M), RG58C/U
Onlinecomponents.com
Pomona 4530-C-48 DBL BANANA-BNC (M) RG58C-U
Test Equipment Depot
DBL BANANA/BNC MALE RG58C/U 48"
Digi-Key
DBL BANANA/BNC (M), RG58C
Gerber
Plug, BNC; BNC Male; Nickel Plated Brass; 30 VAC/60 VDC; 50 degC; 0.75 in.; Bla
Allied Electronics
Cable Assembly RG58C/U 1.219m BNC to 2(Stacking Banana) M-PL/PL
Verical
TEST LEAD, BLACK, 1.219M, 60V
Newark
TEST LEAD, BLK, 1.219M, 60V
Farnell

Technical Specifications

Insulation Material Polypropylene
Lead Length 1.219 m
Voltage Rating (DC) 60 V
Lead-Free Status Lead Free
Cable Length 1.2192 m
RoHS Compliant
Operating Temperature 50 °C
REACH SVHC Compliance No SVHC
Color Black

Documents

Mouser
Datasheet 1 page 14 years ago
Allied Electronics
Datasheet 1 page 14 years ago
Onlinecomponents.com
Datasheet 1 page 14 years ago

Images

Alternate Names

POMONA 4530-C-48
ITT POMONA 4530-C-48
PAMONA 4530-C-48
POMO 4530-C-48
POM 4530-C-48
ITT POMONA ELECTRONICS 4530-C-48
POMONA ELEC 4530-C-48
ITT POMON 4530-C-48
POMONA ELECT 4530-C-48
Pomona Electric 4530-C-48
ITT POMONA ELE 4530-C-48
POMONA ELECTRON 4530-C-48
POMON 4530-C-48
PAMONA ELEC 4530-C-48
POMONA/ITT 4530-C-48
PAMONA ELECTRONICS 4530-C-48
POMONA ELECTRO 4530-C-48
POMONA FLUKE ELECTRONICS 4530-C-48
POMONA (FLUKE) 4530-C-48
POMONA ROHS RF 4530-C-48
PMON 4530-C-48
POMONA ELE 4530-C-48
POMONA ELECTRONIC 4530-C-48

Search for other parts like 4530-C- »