Laird 453-00005C

BL651 Series - Bluetooth v5 Module, Int. Antenna (Nordic nRF52810) – Cut Tape
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Rate2 Mbps
InterfaceI2C, SPI, UART
Max Frequency2.48 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of ADC Channels8
Number of GPIO32
Schedule B8517620050
Dimensions
Height2.3 mm

Documents

Download datasheets and manufacturer documentation for Laird 453-00005C.

Upverter
Datasheet44 pages5 years ago
Future Electronics
Datasheet2 pages5 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 6.12
$ 6.12
$ 6.12
Stock
3,218
9,999
9,999
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
-
-
-
Frequency
-
-
-
Data Rate
2 Mbps
2 Mbps
2 Mbps
Interface
I2C, SPI, UART
2-Wire, I2C, SPI, UART
2-Wire, I2C, SPI, UART
Current - Receiving
-
4.6 mA
4.6 mA
Current - Transmitting
-
4.6 mA
4.6 mA
Sensitivity (dBm)
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Laird 453-00005C.

Descriptions

Descriptions of Laird 453-00005C provided by its distributors.

BL651 Series - Bluetooth v5 Module, Int. Antenna (Nordic nRF52810) – Cut Tape
Bluetooth v5 Module 1.7V to 3.6V 8Mbps 39-Pin SMD Cut Tape
Bluetooth v5.0 BLE Module with integrated antenna

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • EZURIO
  • LAIRD TECHNOLOGIES INC
  • Laird Performance Materials
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird - Wireless & Thermal Systems
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • LAIRD SRO
  • EZURiO Limited
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES EMI (VA)
  • LAIRD TECHNOLOGIES SRO
  • LAIRD-SIGNAL INTEGRITY PR

Technical Specifications

Technical
Data Rate2 Mbps
InterfaceI2C, SPI, UART
Max Frequency2.48 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Number of ADC Channels8
Number of GPIO32
Schedule B8517620050
Dimensions
Height2.3 mm

Documents

Download datasheets and manufacturer documentation for Laird 453-00005C.

Upverter
Datasheet44 pages5 years ago
Future Electronics
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement6 pages12 years ago