Murata Power Solutions 45224C

Inductor Power Shielded Wirewound 220uH 20% 10KHz 0.5A 1.55Ohm DCR T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
MountSurface Mount
Number of Pins281
Technical
CompositionWirewound
Current Rating500 mA
DC Current500 mA
DC Resistance (DCR)1.55 Ω
Inductance220 µH
Inductance Tolerance20 %
Max DC Current500 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance1.55 Ω
RMS Current (Irms)500 mA
Schedule B8504500000
ShieldingShielded
TerminationSMD/SMT
Test Frequency10 kHz
Tolerance20 %
Dimensions
Depth7.5 mm
Height3.55 mm
Height - Seated (Max)3.556 mm
Length7.3 mm
Width7.2898 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 45224C.

element14 APAC
Datasheet3 pages12 years ago
Newark
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+0.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions 45224C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions 45224C provided by its distributors.

Inductor Power Shielded Wirewound 220uH 20% 10KHz 0.5A 1.55Ohm DCR T/R
Power Inductor (SMD), 220 uH, ± 20%, 500 mA, Shielded, 500 mA, 7.3mm x 7.3mm x 3.55mm
INDUCTOR, 220UH, 20%, 0.5A SMD; Inductance:220µH; Inductance Tolerance:± 20%; DC Resistance Max:1.55ohm; DC Current Rating:500mA; Inductor Case Style:SMD; No. of Pins:2; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45224C.

Technical Specifications

Physical
Case/PackageNonstandard
MountSurface Mount
Number of Pins281
Technical
CompositionWirewound
Current Rating500 mA
DC Current500 mA
DC Resistance (DCR)1.55 Ω
Inductance220 µH
Inductance Tolerance20 %
Max DC Current500 mA
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingCut Tape
Resistance1.55 Ω
RMS Current (Irms)500 mA
Schedule B8504500000
ShieldingShielded
TerminationSMD/SMT
Test Frequency10 kHz
Tolerance20 %
Dimensions
Depth7.5 mm
Height3.55 mm
Height - Seated (Max)3.556 mm
Length7.3 mm
Width7.2898 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 45224C.

element14 APAC
Datasheet3 pages12 years ago
Newark
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago