Nettlefolds 4511040006137FA

SCREW, PAN, STEEL, M4X6, BX100; Thread Size (Metric):M4; External Length / Height:6mm; Plating:Zinc; Material:Steel; Hea...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
08WX3489 45 Buy Now »
USD
3.47 3.47 2.89 2.49 2.49
Farnell
143067 47 Buy Now »
GBP
6.80 6.80 6.80 6.80 6.80
element14 APAC
143067 36 Buy Now »
SGD
15.51 15.51 15.51 15.51 15.51
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
4511040006137FA Contact ··

Descriptions

SCREW, PAN, STEEL, M4X6, BX100; Screw Length:6mm; Screw Head Style:Pozidriv Pan; SVHC:No SVHC (15-Dec-2010); Body Plating:Zinc; Box Quantity:100; Driver Type:Superdriv; External Length / Height:6mm; Material:Steel; Standard:BS3382; Thread Size:M4; Thread Size - Metric:M4
element14 APAC
SCREW, PAN, STEEL, M4X6, BX100; Thread Size (Metric):M4; External Length / Height:6mm; Plating:Zinc; Material:Steel; Head Type:Pan; Thread Size:M4; Box Quantity:100; Driver Type:Superdriv; Standard:BS3382
Newark
SCREW, PAN, STEEL, M4X6, BX100; Thread Size (Metric):M4; External Length / Height:6mm; Plating:Zinc; Material:Steel; Head Type:Pan; Thread Size:M4; Box Quantity:100; Driver Type:Superdriv; Standard:BS3382
Farnell

Technical Specifications

Material Steel
REACH SVHC Compliance No SVHC

Images


Search for other parts like 4511040006137FA »