Rubycon 450PX10MEFC10X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 450V 10muF ±20% 0.394Dia 10.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight9.071847 g
Technical
Capacitance10 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current37 mA
Ripple Current (AC)37 mA
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5 mm
Length69.85 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 450PX10MEFC10X20.

Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-4.02%

Alternate Parts

Price @ 1000
$ 0.326
$ 0.293
$ 0.293
Stock
1,805
495,490
495,490
Authorized Distributors
5
19
19
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
8000 hours
8000 hours
Ripple Current
37 mA
330 mA
330 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 450PX10MEFC10X20.

Related Parts

Descriptions

Descriptions of Rubycon 450PX10MEFC10X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 450V 10muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 10uF 450V 20%( 10 X 20mm) Radial 5mm 37mA 2000h 105C Bulk
Capacitor, 10µF, 450V, 20%; Capacitance:10µF; Voltage Rating:450V; Product Range:PX Series; Capacitance Tolerance:± Capacitor
Aluminum Electrolytic Capacitor, 10Uf, 450V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Rubycon 450PX10MEFC10X20
CAP, 10µF, 450V, 20%; Capacitance: 10µF; Voltage Rating: 450V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature Min: -25°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 2000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; Ripple Current AC: 37mA

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450PX10MEFC 10X20

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Weight9.071847 g
Technical
Capacitance10 µF
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current37 mA
Ripple Current (AC)37 mA
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Pitch5 mm
Length69.85 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 450PX10MEFC10X20.

Newark
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
element14 APAC
Datasheet2 pages11 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant