Rubycon 450MXG120MEFCSN25X25

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 120muF ±20% 0.984Dia 25.00mm
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance120 µF
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current720 mA
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter25 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG120MEFCSN25X25.

Master Electronics
Datasheet4 pages7 years ago
LKR
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+8.21%

Alternate Parts

Price @ 1000
$ 2.04
$ 2
Stock
69,696
1
Authorized Distributors
6
3
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
720 mA
870 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 450MXG120MEFCSN25X25.

Related Parts

Descriptions

Descriptions of Rubycon 450MXG120MEFCSN25X25 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 450V 120muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitors - Leaded 120uF ¡À20% 450V Snap in,25x25mm RoHS
Cap Aluminum Lytic 120uF 450V 20%( 25 X 25mm) Snap-In 10mm 950mA 3000h 105C
CAPACITOR ALUM ELECT, 120UF, 450V, 20%, RADIAL; Capacitance:120µF; Capacitance Tolerance:± 20%; Diameter:25mm; Height:25mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance120 µF
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current720 mA
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter25 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 450MXG120MEFCSN25X25.

Master Electronics
Datasheet4 pages7 years ago
LKR
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant