Myrra 45066

Transformer 30VA 2x115V 2x24V 2x625mA


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1777969 0 ··
GBP
15.70 15.70 10.99 10.99 10.99
element14 APAC
1777969 0 ··
SGD
28.90 28.90 17.80 16.61 16.61
Schukat
MT45066 12 Buy Now »
EUR
9.30 9.30 6.15 6.15 6.15
RS Components
1739440 13 Buy Now »
EUR
19.34 19.34 12.86 12.00 12.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
45066 Contact ··

Descriptions

Transformer PCB 30VA 2x24V
RS Components
Transformer 30VA 2x115V 2x24V 2x625mA
Schukat
TRANSFORMER, 30VA 115-230V 2X 24V; Transformer Type:Encapsulated; Input Voltage:230V; Output Voltage:24V; Current Rating:625mA; Power Rating:30VA; AC Power:30VA; External Depth:57mm; External Length / Height:35mm; External Width:68mm; Mounting Type:PCB; Primary Voltages:0-115, 0-115; Secondary Current Nom:625mA; Secondary Power:15VA; Secondary Voltages:24V
Farnell
TRANSFORMER, 30VA 115-230V 2X 24V; Primary Voltages:0V / 115V, 0V / 115V; Secondary Voltages:24V; Current Rating:625mA; Power Rating:30VA; SVHC:No SVHC (20-Jun-2011); AC Power:30VA; External Depth:57mm; External Length / Height:35mm; External Width:68mm; Input Voltage:230V; Mounting Type:PCB; Output Voltage:24V; Secondary Current Nom:625mA; Secondary Power:15VA; Transformer Type:Encapsulated
element14 APAC

Technical Specifications

Power Rating 30 W
Current Rating 625 mA
Input Voltage (DC) 230 V
Mounting Type PCB
Output Voltage 24 V
RoHS Compliant
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 22 pages 5 years ago
Datasheet 1 page 13 years ago

Images


Search for other parts like 45066 »