Myrra 45060

Transformer 24VA 2x115V 2x24V 2x500mA


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Schukat
MT45060 104 Buy Now »
EUR
8.75 8.75 5.75 5.75 5.75
RS Components
1739377 16 Buy Now »
EUR
17.69 17.69 12.51 11.69 11.69

Descriptions

Transformer PCB 24VA 2x24V
RS Components
Transformer 24VA 2x115V 2x24V 2x500mA
Schukat

Technical Specifications

Current Rating 500 mA
Input Voltage (DC) 230 V
Mounting Type PCB
Output Voltage 24 V
RoHS Compliant
REACH SVHC Compliance No SVHC
Power Rating 24 W
Size-Length 31 mm

Documents

Farnell
Datasheet 22 pages 5 years ago

Images


Search for other parts like 45060 »