EBM-Papst 450-20-0029

Capacitor Accessories, Metal Capacitors With Ul, Csa And Vde Approvals
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialAluminium
MaterialMetal
MountStud
Number of Pins2
Weight176.901053 g
Technical
Capacitance16 µF
DielectricPP
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
PackagingBulk
TerminationStud
Voltage Rating (DC)460 V
Dimensions
Diameter47.2 mm
Height76.2 mm
Lead Diameter19.1 mm
Lead Pitch20.6 mm
Length101.6 mm
Width44.4 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 450-20-0029.

Farnell
Datasheet2 pages18 years ago
Newark
Datasheet2 pages18 years ago
Master Electronics
Datasheet2 pages14 years ago
Sager Electronics
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
-2.13%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 450-20-0029.

Related Parts

Descriptions

Descriptions of EBM-Papst 450-20-0029 provided by its distributors.

CAPACITOR ACCESSORIES, METAL CAPACITORS WITH UL, CSA AND VDE APPROVALS
ALUMINUM ELECTROLYTIC CAPACITOR 16UF, SCREW; Capacitor Case Style:Can; Capacitance:16µF; Capacitance Tolerance:-; Capacitor Mounting:Panel Mount; Capacitor Terminals:Screw; Lead Spacing:20.6mm; Operating Temperature Min:-20°C
Aluminum Electrolytic Capacitor 16Uf, Screw; Dielectric Type:-; Capacitor Case/Package:Can; Capacitance:16Μf; Capacitance Tolerance:-; Capacitor Mounting:Stud Mount - M8; Voltage(Ac):-; Capacitor Terminals:Quick Connect Rohs Compliant: Yes |Ebm-Papst 450-20-0029
ALUMINUM ELECTROLYTIC CAPACITOR 16UF, SC; ALUMINUM ELECTROLYTIC CAPACITOR 16UF, SCREW; Capacitance: 16µF; Voltage Rating: -; Product Range: -; Capacitance Tolerance: -; Capacitor Terminals: Screw; Lifetime @ Temperature: 2000 hours @ 85°C; Polarity: Polar; Diameter: 47.2mm; ESR: -

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialAluminium
MaterialMetal
MountStud
Number of Pins2
Weight176.901053 g
Technical
Capacitance16 µF
DielectricPP
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
PackagingBulk
TerminationStud
Voltage Rating (DC)460 V
Dimensions
Diameter47.2 mm
Height76.2 mm
Lead Diameter19.1 mm
Lead Pitch20.6 mm
Length101.6 mm
Width44.4 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 450-20-0029.

Farnell
Datasheet2 pages18 years ago
Newark
Datasheet2 pages18 years ago
Master Electronics
Datasheet2 pages14 years ago
Sager Electronics
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant