EBM-Papst 450-20-0026

Capacitor, Polypro Metallized, Cap 8 uF, 460 VDC, QC, Metal Cap w/Metal Lid
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialAluminium
MaterialMetal
MountStud
Number of Pins2
Technical
Capacitance8 µF
DielectricPP
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationStud
Voltage Rating (DC)460 V
Dimensions
Diameter44.4 mm
Height76.2 mm
Lead Diameter19.1 mm
Lead Pitch20.6 mm
Length76.2 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 450-20-0026.

element14 APAC
Datasheet2 pages18 years ago
Newark
Datasheet2 pages18 years ago
Master Electronics
Datasheet2 pages14 years ago
Sager Electronics
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago
Datasheet1 page14 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 450-20-0026.

Descriptions

Descriptions of EBM-Papst 450-20-0026 provided by its distributors.

Capacitor, Polypro Metallized, Cap 8 uF, 460 VDC, QC, Metal Cap w/Metal Lid
Aluminum Electrolytic Capacitor 8Uf, Screw; Dielectric Type:-; Capacitor Case/Package:Can; Capacitance:8Μf; Capacitance Tolerance:-; Capacitor Mounting:Stud Mount - M8; Voltage(Ac):-; Capacitor Terminals:Quick Connect Rohs Compliant: Yes |Ebm-Papst 450-20-0026
CAPACITOR ALUM ELECT 8UF, SCREW; Capacitor Application:Motor Start / Motor Run; Capacitance:8µF; Height:76.2mm; Diameter:44.4mm; Operating Temperature Range:-25°C to +85°C; Termination Type:Wire Leads; Capacitor Terminals:Wire Leaded

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialAluminium
MaterialMetal
MountStud
Number of Pins2
Technical
Capacitance8 µF
DielectricPP
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationStud
Voltage Rating (DC)460 V
Dimensions
Diameter44.4 mm
Height76.2 mm
Lead Diameter19.1 mm
Lead Pitch20.6 mm
Length76.2 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 450-20-0026.

element14 APAC
Datasheet2 pages18 years ago
Newark
Datasheet2 pages18 years ago
Master Electronics
Datasheet2 pages14 years ago
Sager Electronics
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant