EBM-Papst 450-20-0020

Capacitor, Metal, 2.5 uF, +10%/-5%, 440VAC, 50-60Hz, -40degC to 90deg C | ebm-papst 450-20-0020
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialAluminium
MaterialMetal
MountStud
Number of Pins2
Technical
Capacitance2.5 µF
DielectricPP
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationStud
Voltage Rating (DC)460 V
Dimensions
Diameter47.2 mm
Height76.2 mm
Lead Diameter19.1 mm
Lead Pitch20.6 mm
Length76.2 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 450-20-0020.

Newark
Datasheet2 pages18 years ago
Master Electronics
Datasheet2 pages14 years ago
Sager Electronics
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago
Datasheet1 page14 years ago
Electro Sonic
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+4.22%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 450-20-0020.

Descriptions

Descriptions of EBM-Papst 450-20-0020 provided by its distributors.

Capacitor, Metal, 2.5 uF, +10%/-5%, 440VAC, 50-60Hz, -40degC to 90deg C | ebm-papst 450-20-0020
Thrml Mgmt Acces Metal Capacitor with Metal Lid 2.5uF
Metal Capacitor with UL/CSA/VDE Approval 3mm
Fan Accessories 2.5MFD CAP RA2000/44-255S
Motor Run Capacitor,2.5 MFD,440V,Round
Capacitor, 2.5 MFD, 400VAC, Metal
Thrml Mgmt Access Fan Capacitor

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Technical Specifications

Physical
Case/PackageMetal
Dielectric MaterialAluminium
MaterialMetal
MountStud
Number of Pins2
Technical
Capacitance2.5 µF
DielectricPP
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationStud
Voltage Rating (DC)460 V
Dimensions
Diameter47.2 mm
Height76.2 mm
Lead Diameter19.1 mm
Lead Pitch20.6 mm
Length76.2 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 450-20-0020.

Newark
Datasheet2 pages18 years ago
Master Electronics
Datasheet2 pages14 years ago
Sager Electronics
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago
Datasheet1 page14 years ago
Electro Sonic
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant