EBM-Papst 450-20-0019

Capacitor Accessories, Metal Capacitors With Ul, Csa And Vde Approvals
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MaterialMetal
MountStud
Technical
Capacitance2 µF
DielectricPP
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationStud
Voltage Rating (DC)460 V
Dimensions
Diameter44.4 mm
Height3 mm
Lead Diameter19.1 mm
Lead Pitch20.6 mm
Length76.2 mm
Width44.4 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 450-20-0019.

Farnell
Datasheet3 pages14 years ago
Master Electronics
Datasheet2 pages14 years ago
Sager Electronics
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago
Datasheet1 page14 years ago
Electro Sonic
Datasheet2 pages18 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-30.63%

Engineering Resources

View Evaluation kits and Reference designs for EBM-Papst 450-20-0019.

Descriptions

Descriptions of EBM-Papst 450-20-0019 provided by its distributors.

CAPACITOR ACCESSORIES, METAL CAPACITORS WITH UL, CSA AND VDE APPROVALS
Thrml Mgmt Acces Metal Capacitor with Metal Lid 2uF
Capacitor, Polypro Metallized, Cap 2 uF, 460 VDC, QC, Metal Cap w/Metal Lid | ebm-papst 450-20-0019
Fan Accessories 2.0MFD CAP RA2000/44-205S
Motor Run Capacitor,2 MFD,440V,Round
Capacitor, 2 MFD, 400VAC, Metal Can
Thrml Mgmt Access Fan Capacitor
THERMAL IMAGING KIT, 34 TO 39DEG C; Accessory Type:Capacitor; For Use With:Multi Speed Blowers; Product Range:-; Accuracy:0.25°C; Capacitance:2µF; Diameter:44.4mm; Height:88.9mm; Operating Temperature Max:24°C; Polarity:Polar RoHS Compliant: Yes

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • EBM
  • ebm-papst Inc
  • PAP
  • EBM-Papst Industries Inc
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM-PAPST ST GEORGENN GMBH &CO KG
  • AT&T EBM
  • DES / EBM PAPST INC
  • EBM
  • Papst

Technical Specifications

Physical
Case/PackageMetal
MaterialMetal
MountStud
Technical
Capacitance2 µF
DielectricPP
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
TerminationStud
Voltage Rating (DC)460 V
Dimensions
Diameter44.4 mm
Height3 mm
Lead Diameter19.1 mm
Lead Pitch20.6 mm
Length76.2 mm
Width44.4 mm

Documents

Download datasheets and manufacturer documentation for EBM-Papst 450-20-0019.

Farnell
Datasheet3 pages14 years ago
Master Electronics
Datasheet2 pages14 years ago
Sager Electronics
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago
Datasheet1 page14 years ago
Electro Sonic
Datasheet2 pages18 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant