LS Research 450-0019

Module, SIFLEX02 Rf, Castellation
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-450-0019Contact
>1wk

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins69
Technical
Current - Receiving30 mA
Current - Transmitting285 mA
Data Rate1 Mbps
Frequency900 MHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Max Supply Voltage (DC)3.45 V
Memory Size16 kB
Min Operating Temperature-40 °C
Min Supply Voltage (DC)2 V
Operating Supply Voltage3.3 V
Sensitivity (dBm)-102 dBm

Documents

Download datasheets and manufacturer documentation for LS Research 450-0019.

element14 APAC
Datasheet40 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for LS Research 450-0019.

Descriptions

Descriptions of LS Research 450-0019 provided by its distributors.

MODULE, SIFLEX02 RF, CASTELLATION
ZIGBEE MODULE

Manufacturer Aliases

LS Research has several brands around the world that distributors may use as alternate names. LS Research may also be known as the following names:

  • LS RESEARCH LLC

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins69
Technical
Current - Receiving30 mA
Current - Transmitting285 mA
Data Rate1 Mbps
Frequency900 MHz
InterfaceSPI, UART
Max Operating Temperature85 °C
Max Supply Voltage (DC)3.45 V
Memory Size16 kB
Min Operating Temperature-40 °C
Min Supply Voltage (DC)2 V
Operating Supply Voltage3.3 V
Sensitivity (dBm)-102 dBm

Documents

Download datasheets and manufacturer documentation for LS Research 450-0019.

element14 APAC
Datasheet40 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant