Ideal Industries 45-671

Stripper, Wire, Stripper, Blue, Cleanly strip wire up to 7/8 in. (22mm) | Ideal Industries 45-671
Datasheet

Price and Stock

Technical Specifications

Physical
MountWire
Weight160 g
Dimensions
Height31.75 mm
Length140 mm
Width100 mm

Documents

Download datasheets and manufacturer documentation for Ideal Industries 45-671.

Farnell
Datasheet2 pages8 years ago
Newark
Datasheet1 page0 years ago
Datasheet48 pages15 years ago
Master Electronics
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+1.45%

Engineering Resources

View Evaluation kits and Reference designs for Ideal Industries 45-671.

Descriptions

Descriptions of Ideal Industries 45-671 provided by its distributors.

Stripper, Wire, Stripper, Blue, Cleanly strip wire up to 7/8 in. (22mm) | Ideal Industries 45-671
Stripper Cutter Automatic Strip and Cut 4-Hole 16 - 22
Stripmaster Lite Wire Strippers And Knife Type Blades
5 1/2 in Wire Stripper 22 to 16 AWG
Ideal Stripmaster Lite 1622 AWG
Wire Stripper, 16-22Awg, 0.875In; Stripping Capacity Awg:22Awg To 16Awg; Stripping Capacity Metric:22.225Mm; For Use With:Wires; Product Range:-; Handle Colour:Blue; Strip Length:0.875"; Stripping Capacity Awg:16Awg Rohs Compliant: Na |Ideal 45-671

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45-671..
  • 45671

Technical Specifications

Physical
MountWire
Weight160 g
Dimensions
Height31.75 mm
Length140 mm
Width100 mm

Documents

Download datasheets and manufacturer documentation for Ideal Industries 45-671.

Farnell
Datasheet2 pages8 years ago
Newark
Datasheet1 page0 years ago
Datasheet48 pages15 years ago
Master Electronics
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant