Ideal Industries 45-262

Ideal 45-262 Coax Stripmaster Coaxial 1-Step Wire Stripper Die-Cast Frame,

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
45-262 6 Buy Now »
USD
78.50 78.50 78.50 78.50 78.50
Zoro
G0348083 Yes ··
USD
34.10 34.10 34.10 34.10 34.10
Specialized Products
370X282 18 Buy Now »
USD
36.43 36.43 36.43 36.43 36.43
Hisco
45-262-25300 n/s Buy Now »
USD
34.72 34.72 34.72 34.72 34.72
Newark
93F6604 0 ··
USD
47.46 47.46 47.46 47.46 47.46
A.E. Petsche
45-262 6 Buy Now »
USD
78.50 71.77 71.77 71.77 71.77
Area51-Authorized
45-262 3 ··
USD
48.51 48.51 48.51 48.51 48.51
Onlinecomponents.com
45262 1 Buy Now »
USD
43.80 41.26 36.50 36.50 36.50
Master Electronics
45262 1 ··
USD
43.80 41.26 36.50 36.50 36.50
Raptor Supplies
GR0478222 Yes ··
GBP
47.92 47.92 47.92 47.92 47.92
Crescent Electric Supply Co
294422 Yes ··
USD
44.57 44.57 44.57 44.57 44.57
Allied Electronics
70224000 0 ··
USD
50.03 50.03 50.03 50.03
Grainger
4PCZ3 Yes ··
USD
53.10 53.10 53.10 53.10 53.10
Electro Sonic
45262 1 Buy Now »
USD
46.43 43.74 38.69 38.69 38.69
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
45-262 3 ··
USD
48.51 48.51 48.51 48.51 48.51
Markertek
IDL-45-262 0 ··
USD
39.55 39.55 39.55 39.55 39.55
Test Equipment Depot
45262 Yes ··
USD
33.62 33.62 33.62 33.62 33.62
Ralph's Elec.
45-262 4 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
45-262 Contact ··

Descriptions

Ideal 45-262 Coax Stripmaster Coaxial 1-Step Wire Stripper Die-Cast Frame,
Crescent Electric Supply Co
IDEAL 45-262 Wire Stripper, 7 In, Plastic. More details: Wire Stripper, Insulated Yes, Overall Length 7 In., Capacity 1/4 In., Cable Type RG6, Standard Tool (Accessory Needed for Tethering), Functions Strip Only, Adjustable Automatic, Handle Type Dipped, Spring Return, Handle Material Plastic, Features Spring-action operation grips and strips in one motion, Knife-type blades feature multiple hole diameters sized for two step removal of outer jacket insulation and center conductor, Standards -
Zoro
Coaxial Stripmaster, RG-6
A.E. Petsche
Coax Cable Stripper for RG-6
Hisco
COAX STRIPMASTER, RG6
Allied Electronics
COAX STRIPMASTER RG6
Onlinecomponents.com
IDEAL Electrical 45-262 RG-6 Coax Stripmaster Wire Stripper w/Blade
Test Equipment Depot
Ideal 45-262 Coaxial Stripmaster for RG-6 -- The Ideal Industries 45-262 RG-6 Coaxial Stripmaster features knife-type blades with multiple hole diameters sized for two step removal of outer jacket insulation and center conductor. The spring-action operation grips and strips in one motion. -- Ideal wire stripper stripmaster, thermal wire stripper
Specialized Products
Coaxial Stripmaster, RG-6
Verical
Ideal Coax Wire Stripper (rg6) 7 Inch Model: 45-262. More details: Coax Stripper, Rg-6, Overall Length 7 In, Knife-type Cutting Edge, Handle Type Plastic-dipped, Zinc Die-cast, Features Single Action Strip, Stripping Coaxial Cable
Grainger
Wire Stripper 7 Inch Plastic - GR0478222
Raptor Supplies
Coax Cable Stripper; For Use With:RG-6 Coaxial Cable ;RoHS Compliant: NA
Newark
Coax Stripmaster , RG-6
Master Electronics
Ideal 45-262 Coaxial Stripmaster RG6 Stripping Tool
Markertek

Technical Specifications

RoHS Not Applicable

Documents

Electro Sonic
Datasheet 1 page 7 years ago
Newark
Datasheet 1 page
Onlinecomponents.com
Datasheet 1 page 7 years ago

Images

Alternate Names

IDEAL 45-262
IDEAL INDUSTRIES INC 45-262
IDEAL IND 45-262
IDEAL INDUSTRIE 45-262
IDEAL INDUSTRI 45-262
IDEAL INDUSTRIAL 45-262
IDEAL INDUSTRIES NETWORKS 45-262
Ideal Industries Incorporated 45-262
Ideal Indu 45-262

Search for other parts like 45- »