Everlight 45-21/LK2C-B56702C4CB2/2T

LED Uni-Color White 2-Pin PLCC T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePLCC
ColorWhite
Lens ColorYellow
MountSurface Mount
Number of Pins3
Technical
Forward Current60 mA
Forward Voltage3.25 V
Lens StyleColorless, Diffused, Rectangular
Lens TransparencyDiffused
Luminous Flux6.8 lm
Luminous Intensity2.2 cd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
Test Current20 mA
Viewing Angle120 °
Dimensions
Height1.3 mm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Everlight 45-21/LK2C-B56702C4CB2/2T.

Future Electronics
Datasheet16 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Everlight 45-21/LK2C-B56702C4CB2/2T.

Descriptions

Descriptions of Everlight 45-21/LK2C-B56702C4CB2/2T provided by its distributors.

LED Uni-Color White 2-Pin PLCC T/R
LED COOL WHITE DIFFUSED 2SMD
new, original packaged

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT

Technical Specifications

Physical
Case/PackagePLCC
ColorWhite
Lens ColorYellow
MountSurface Mount
Number of Pins3
Technical
Forward Current60 mA
Forward Voltage3.25 V
Lens StyleColorless, Diffused, Rectangular
Lens TransparencyDiffused
Luminous Flux6.8 lm
Luminous Intensity2.2 cd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
Test Current20 mA
Viewing Angle120 °
Dimensions
Height1.3 mm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Everlight 45-21/LK2C-B56702C4CB2/2T.

Future Electronics
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant