Ideal Industries 45-163

Ideal Coax Cable Stripper 2 Level Strip RG58 up to 732 CB Antenna
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountCable
Weight47.627199 g

Documents

Download datasheets and manufacturer documentation for Ideal Industries 45-163.

Farnell
Datasheet1 page11 years ago
Newark
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page14 years ago
element14 APAC
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-34.24%

Engineering Resources

View Evaluation kits and Reference designs for Ideal Industries 45-163.

Descriptions

Descriptions of Ideal Industries 45-163 provided by its distributors.

Ideal Coax Cable Stripper 2 Level Strip RG58 up to 732 CB Antenna
45-163 Coax Cable Stripper, 1/8 to 7/32, Model 45-163
Coaxial Stripper,1/8"-7/32",Twisted-Pair Wire & Tightly Wrapped Stranded Cables | Ideal Industries 45-163
Coax/UTP Cable Stripper; Features: Nick-f
3 1/2 in Cable Stripper 1/8 in to 1/4 in
Coaxial Stripper, 1/8 Inch To 7/32 Inch
Coax/Fiber Ringer Stripper, 1/8 to 7/32
CRIMPING TOOLS MIL Coax Cable Stripper
Stripper, Coax Cable, 1/8 To 7/32 In; Stripping Capacity Metric:3.175Mm To 5.556Mm; For Use With:Twisted Pair Wire, Stranded, Catv, Cb Antenna, So, Sj, Sjt Cables & Power Cords; Product Range:-; Svhc:No Svhc (15-Jan-2019 Rohs Compliant: Na |Ideal 45-163

Manufacturer Aliases

Ideal Industries has several brands around the world that distributors may use as alternate names. Ideal Industries may also be known as the following names:

  • IDEAL
  • IDEAL INDUSTRIES INC
  • IDEAL IND
  • IDEAL INDUSTRIE
  • IDEAL INDUSTRI
  • IDEAL INDUSTRIAL
  • IDEAL INDUSTRIES NETWORKS
  • Ideal Industries Incorporated
  • Ideal Indu

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45-163.
  • 45-163..
  • 45163

Technical Specifications

Physical
MountCable
Weight47.627199 g

Documents

Download datasheets and manufacturer documentation for Ideal Industries 45-163.

Farnell
Datasheet1 page11 years ago
Newark
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page14 years ago
element14 APAC
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant