Grayhill 44US30-03-6-02N

Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks3
Number of Poles per Deck6
Number of Positions2
TerminationSolder
Throw Configuration6PDT
Voltage Rating (AC)125 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44US30-03-6-02N.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet10 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 44US30-03-6-02N.

Related Parts

Descriptions

Descriptions of Grayhill 44US30-03-6-02N provided by its distributors.

Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Rotary Switches Rotary Switch, Shaft/panel seal, UL, 30°, 3 deck, 6 pole/deck, 7 positions/pole, non-shorting
SWITCH ROTARY 2POS 1A 125V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks3
Number of Poles per Deck6
Number of Positions2
TerminationSolder
Throw Configuration6PDT
Voltage Rating (AC)125 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44US30-03-6-02N.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet10 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant