Grayhill 44S30-04B12S

Rotary Switch, Shaft/panel seal, 30° , 4 deck, 1 pole/deck, 12 positions/pole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact StyleShorting
Current Rating1 A
Index Angle30 °
Index StopsFixed
Max Voltage Rating (DC)115 V
Number of Decks4
Number of Poles per Deck1
Number of Positions12
TerminationSolder
Throw ConfigurationSP12T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 44S30-04B12S.

Related Parts

Descriptions

Descriptions of Grayhill 44S30-04B12S provided by its distributors.

Rotary Switch, Shaft/panel seal, 30° , 4 deck, 1 pole/deck, 12 positions/pole
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Rotary Switch Shaft panel seal 12 position pol

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact StyleShorting
Current Rating1 A
Index Angle30 °
Index StopsFixed
Max Voltage Rating (DC)115 V
Number of Decks4
Number of Poles per Deck1
Number of Positions12
TerminationSolder
Throw ConfigurationSP12T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Compliance

Environmental Classification
RoHSCompliant