Grayhill 44L45-02-1-02N

Switch Key Lock SPDT 45° Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Number of Pins2
Technical
Contact StyleNon-Shorting
Current Rating1 A
Electrical Life25 kcycles
Index Angle45 °
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Positions2
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSP, SPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Grayhill 44L45-02-1-02N.

Sager Electronics
Datasheet2 pages13 years ago
Datasheet24 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 44L45-02-1-02N.

Related Parts

Descriptions

Descriptions of Grayhill 44L45-02-1-02N provided by its distributors.

Switch Key Lock SPDT 45° Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount Automotive
Keylock Switch Standard solder lug 45deg 2 pos
SWITCH KEYLOCK 2POS SPDT 5A 115V
Rotary Switch, 45 DEG, # of Decks: 02, Poles/Deck: 1, Positions/Pole: 02, Conta | Grayhill 44L45-02-1-02N
44L45-02-1-02N,key |Grayhill 44L45-02-1-02N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Number of Pins2
Technical
Contact StyleNon-Shorting
Current Rating1 A
Electrical Life25 kcycles
Index Angle45 °
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Positions2
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSP, SPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Grayhill 44L45-02-1-02N.

Sager Electronics
Datasheet2 pages13 years ago
Datasheet24 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant