Grayhill 44L45-01-1-08N

Keylock Switch, Standard, solder lug, 45°, 1 deck, 1 pole/deck, 8 positions/pole, non-shorting
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Number of Pins8
Technical
Contact StyleNon-Shorting
Current Rating1 A
Electrical Life25 kcycles
Index Angle45 °
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Positions8
TerminationSolder
Throw ConfigurationSP, SP8T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Grayhill 44L45-01-1-08N.

Sager Electronics
Datasheet2 pages13 years ago
Datasheet24 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 44L45-01-1-08N.

Related Parts

Descriptions

Descriptions of Grayhill 44L45-01-1-08N provided by its distributors.

Keylock Switch, Standard, solder lug, 45°, 1 deck, 1 pole/deck, 8 positions/pole, non-shorting
Switch Key Lock SP 45° Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount
SWITCH KEYLOCK 8POS SP8T 5A 115V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Number of Pins8
Technical
Contact StyleNon-Shorting
Current Rating1 A
Electrical Life25 kcycles
Index Angle45 °
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Positions8
TerminationSolder
Throw ConfigurationSP, SP8T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Grayhill 44L45-01-1-08N.

Sager Electronics
Datasheet2 pages13 years ago
Datasheet24 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant