Grayhill 44D30-05-1-AJN

Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Datasheet

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Number of Pins12
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle30 °
Index StopsAdjustable
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks5
Number of Poles per Deck1
TerminationSolder
Throw ConfigurationSP
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44D30-05-1-AJN.

Electro Sonic
Datasheet10 pages13 years ago
Sager Electronics
Datasheet24 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 44D30-05-1-AJN.

Related Parts

Descriptions

Descriptions of Grayhill 44D30-05-1-AJN provided by its distributors.

Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Rotary Switch, 30 DEG, # of Decks: 05, Poles/Deck: 1, Positions/Pole: ADJ, Cont | Grayhill 44D30-05-1-AJN
Electricalswitch Rotary Notover5Amp |Grayhill 44D30-05-1-AJN
Rotary Switches ElectricalSwitch Rotary NotOver5Amp

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Number of Pins12
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle30 °
Index StopsAdjustable
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks5
Number of Poles per Deck1
TerminationSolder
Throw ConfigurationSP
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44D30-05-1-AJN.

Electro Sonic
Datasheet10 pages13 years ago
Sager Electronics
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant