Grayhill 44D30-03-2-AJS

Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Number of Pins6
Weight62 g
Technical
Contact Resistance50 mΩ
Contact StyleShorting
Current Rating1 A
Electrical Life25 kcycles
Index Angle30 °
Index StopsAdjustable
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks3
Number of Poles per Deck2
OrientationStraight
TerminationSolder
Throw ConfigurationDP
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44D30-03-2-AJS.

Master Electronics
Datasheet10 pages9 years ago
Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 44D30-03-2-AJS.

Related Parts

Descriptions

Descriptions of Grayhill 44D30-03-2-AJS provided by its distributors.

Switch Rotary DP Flatted Shaft Solder Lug 1A 115VAC 115VDC
Rotary Switch, 30 DEG, # of Decks: 03, Poles/Deck: 2, Positions/Pole: ADJ, Cont | Grayhill 44D30-03-2-AJS
Electricalswitch Rotary Notover5Amp |Grayhill 44D30-03-2-AJS
Rotary Switch Standard adj stops
Rotary Switches ElectricalSwitch Rotary NotOver5Amp

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Number of Pins6
Weight62 g
Technical
Contact Resistance50 mΩ
Contact StyleShorting
Current Rating1 A
Electrical Life25 kcycles
Index Angle30 °
Index StopsAdjustable
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks3
Number of Poles per Deck2
OrientationStraight
TerminationSolder
Throw ConfigurationDP
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44D30-03-2-AJS.

Master Electronics
Datasheet10 pages9 years ago
Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant