Grayhill 44A60-05-2-03N

Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle60 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks5
Number of Poles per Deck2
Number of Positions3
TerminationSolder
Throw ConfigurationDP3T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44A60-05-2-03N.

Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 44A60-05-2-03N.

Related Parts

Descriptions

Descriptions of Grayhill 44A60-05-2-03N provided by its distributors.

Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Rotary Switch, 60 DEG, # of Decks: 05, Poles/Deck: 2, Positions/Pole: 03, Conta | Grayhill 44A60-05-2-03N
Electricalswitch Rotary Notover5Amp |Grayhill 44A60-05-2-03N
Rotary Switches ElectricalSwitch Rotary NotOver5Amp

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle60 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks5
Number of Poles per Deck2
Number of Positions3
TerminationSolder
Throw ConfigurationDP3T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44A60-05-2-03N.

Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant