Grayhill 44A45-02-1-08S

Rotary Switch, right Angle, dp8T, on-On, 2 Thru 8, solder Terminal, concentric
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact StyleShorting
Current Rating1 A
Index Angle45 °
Index StopsContinuous
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks2
Number of Poles per Deck1
Number of Positions8
TerminationSolder
Throw ConfigurationSP8T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44A45-02-1-08S.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet10 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 44A45-02-1-08S.

Related Parts

Descriptions

Descriptions of Grayhill 44A45-02-1-08S provided by its distributors.

Rotary Switch,right Angle,dp8T,on-On,2 Thru 8,solder Terminal,concentric
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Rotary Switches Rotary Switch, Standard, solder lug, 45°, 2 deck, 1 pole/deck, 8 positions/pole, shorting

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact StyleShorting
Current Rating1 A
Index Angle45 °
Index StopsContinuous
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks2
Number of Poles per Deck1
Number of Positions8
TerminationSolder
Throw ConfigurationSP8T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44A45-02-1-08S.

Sager Electronics
Datasheet24 pages9 years ago
Datasheet10 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant