Grayhill 44A45-01-4-02N

Switch Rotary 4PDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Datasheet

Price and Stock

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Weight48 g
Technical
Contact Resistance50 mΩ
Contact StyleNon-Shorting
Current Rating1 A
Electrical Life25 kcycles
Index Angle45 °
Index StopsFixed
Max Current Rating5 A
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck4
Number of Positions2
OrientationStraight
TerminationSolder
Throw Configuration4PDT
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm
Depth31.07 mm
Length29.51 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44A45-01-4-02N.

Master Electronics
Datasheet10 pages9 years ago
Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 44A45-01-4-02N.

Related Parts

Descriptions

Descriptions of Grayhill 44A45-01-4-02N provided by its distributors.

Switch Rotary 4PDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Rotary Switch, 45 DEG, # of Decks: 01, Poles/Deck: 4, Positions/Pole: 02, Conta | Grayhill 44A45-01-4-02N
Rotary Switch,right Angle,4Pdt,on-On,number Of Positions:2,solder Terminal,concentric |Grayhill 44A45-01-4-02N
Rotary Switch Standard solder lug 45deg 2 posi
Rotary Switch Switch 5A/1AA 4-P 2-Pos
Rotary Switches ElectricalSwitch Rotary NotOver5Amp

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Weight48 g
Technical
Contact Resistance50 mΩ
Contact StyleNon-Shorting
Current Rating1 A
Electrical Life25 kcycles
Index Angle45 °
Index StopsFixed
Max Current Rating5 A
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Number of Decks1
Number of Poles per Deck4
Number of Positions2
OrientationStraight
TerminationSolder
Throw Configuration4PDT
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm
Depth31.07 mm
Length29.51 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44A45-01-4-02N.

Master Electronics
Datasheet10 pages9 years ago
Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant