Grayhill 44A30-03-1-12N

Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle30 °
Index StopsContinuous
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks3
Number of Poles per Deck1
Number of Positions12
TerminationSolder
Throw ConfigurationSP12T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44A30-03-1-12N.

Sager Electronics
Datasheet10 pages13 years ago
Future Electronics
Datasheet24 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 44A30-03-1-12N.

Related Parts

Descriptions

Descriptions of Grayhill 44A30-03-1-12N provided by its distributors.

Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Rotary Switch,right Angle,3P12T,on-On,2 Thru 12,solder Terminal,concentric |Grayhill 44A30-03-1-12N
Rotary Switch, 30 DEG, # of Decks: 03, Poles/Deck: 1, Positions/Pole: 12, Conta | Grayhill 44A30-03-1-12N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating1 A
Index Angle30 °
Index StopsContinuous
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks3
Number of Poles per Deck1
Number of Positions12
TerminationSolder
Throw ConfigurationSP12T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44A30-03-1-12N.

Sager Electronics
Datasheet10 pages13 years ago
Future Electronics
Datasheet24 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant