Grayhill 44A30-02-1-08S

Rotary Switch, Standard, solder lug, 30° , 2 deck, 1 pole/deck, 8 positions/pole, shorting
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Weight55 g
Technical
Contact Resistance50 mΩ
Contact StyleShorting
Current Rating1 A
Electrical Life25 kcycles
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks2
Number of Poles per Deck1
Number of Positions8
OrientationStraight
TerminationSolder
Throw ConfigurationSP8T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44A30-02-1-08S.

Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago
Master Electronics
Datasheet10 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 44A30-02-1-08S.

Related Parts

Descriptions

Descriptions of Grayhill 44A30-02-1-08S provided by its distributors.

Rotary Switch, Standard, solder lug, 30°, 2 deck, 1 pole/deck, 8 positions/pole, shorting
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC
44 Series 2 Deck Single Pole 8 Position Rotary Switch

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Actuator MaterialStainless Steel
Contact MaterialSilver
Mechanical Life100 kcycles
MountPanel
Weight55 g
Technical
Contact Resistance50 mΩ
Contact StyleShorting
Current Rating1 A
Electrical Life25 kcycles
Index Angle30 °
Index StopsFixed
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)115 V
Number of Decks2
Number of Poles per Deck1
Number of Positions8
OrientationStraight
TerminationSolder
Throw ConfigurationSP8T
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 44A30-02-1-08S.

Sager Electronics
Datasheet10 pages13 years ago
Datasheet24 pages9 years ago
Master Electronics
Datasheet10 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant