E-T-A 446-S-H-N-350A

Circuit Breaker Thermal-Magnetic Fast Curve Manual Release 28VDC 1P 28VDC 350A

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Technical
Current Rating350 A
Number of Poles1
Voltage Rating (DC)28 V

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 446-S-H-N-350A.

Descriptions

Descriptions of E-T-A 446-S-H-N-350A provided by its distributors.

Circuit Breaker Thermal-Magnetic Fast Curve Manual Release 28VDC 1P 28VDC 350A
CIR BRKR THRM-MAG 350A 28VDC
Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset snap action mechanism and special dual button manual release which avoids the danger of unintended disconnection (M-type TM CBE to EN 60934). Surfac

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountChassis Mount
Technical
Current Rating350 A
Number of Poles1
Voltage Rating (DC)28 V

Compliance

Environmental Classification
RoHSCompliant