Omron 445261212

T5007, 1N/C + 1N/O, S. Steel Hea

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
High Level Output Current8 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current8 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Turn-On Delay Time5.1 ns

Engineering Resources

View Evaluation kits and Reference designs for Omron 445261212.

Descriptions

Descriptions of Omron 445261212 provided by its distributors.

T5007, 1N/C + 1N/O, S. STEEL HEA
OMRON STI T5007-11FF2SCC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 44526-1212

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
High Level Output Current8 mA
Independent Circuits1
Logic FunctionD-Type, Latch
Low Level Output Current8 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Turn-On Delay Time5.1 ns

Compliance

Environmental Classification
RoHSNon-Compliant