Omron 44501-3130

T5009-6 3NC+1NO Flx 1 Act M20/NP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Technical
InterfaceAnalog
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Channels2
PackagingTape & Reel (TR)

Engineering Resources

View Evaluation kits and Reference designs for Omron 44501-3130.

Descriptions

Descriptions of Omron 44501-3130 provided by its distributors.

T5009-6 3NC+1NO FLX 1 ACT M20/NP

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 445013130

Technical Specifications

Physical
Case/PackageSOIC
Technical
InterfaceAnalog
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Channels2
PackagingTape & Reel (TR)

Compliance

Environmental Classification
RoHSNon-Compliant