Molex 44472-0854

Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit® HCS Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
44472-0854 1,230 Buy Now »
USD
1.18 1.10 1.06
Newark
92M2654 922 Buy Now »
USD
2.28 2.08 1.78 1.27 1.19
Chip One Stop Japan
MOLE-0005814 1,230 Buy Now »
USD
2.27 2.27 2.27 1.60 1.60
TTI
44472-0854 5,916 Buy Now »
USD
1.06 1.06 1.06
Heilind Electronics
MOL44472-0854 7,612 Buy Now »
USD
0.959 0.959 0.959 0.797 0.786
Mouser
538-44472-0854 81 Buy Now »
USD
2.07 1.86 1.60 1.18 1.10
Chip One Stop Global
C1S516500058141 1,230 Buy Now »
JPY
161.00 161.00 161.00 132.00 132.00
Onlinecomponents.com
444720854 369 Buy Now »
USD
1.15 1.15 1.01 0.940 0.810
Master Electronics
444720854 246 ··
USD
1.15 1.15 1.01 0.940 0.810
Interstate Connecting Components
44472-0854 7,612 Buy Now »
Allied Electronics
E5294089 1,230 Buy Now »
USD
1.22 1.22 1.22 1.22 1.22
Electro Sonic
444720854 1,230 Buy Now »
USD
1.22 1.22 1.07 0.996 0.859
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1300822 225 Buy Now »
USD
1.55 1.21 1.21 1.21
Quest
44472-0854 29 Buy Now »
Abacus Technologies
44472-0854 1,475 ··
Tencell
44472-0854 1,114 Buy Now »
USD
1.19 1.11
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
44472-0854 Contact ··
Summit Electronics
44472-0854 Contact Send RFQ »
XS Micro
44472-0854 Contact ··
SemiconductorPLUS
44472-0854 Contact ··
TransparentC
44472-0854 Contact ··

Descriptions

Connector Wire to Board Header 8 Position 4.2mm Solder Straight Thru-Hole Tray
Jameco
MINI-FIT HCS HDR 08P 94V-2
TTI
MINIFIT HCS DR VERT V-2 8CKT
Interstate Connecting Components
Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
Chip One Stop Global
MiniFit HCS DR Vert V2 8Ckt
Master Electronics
MINIFIT HCS DR VERT V-2 8CK
Onlinecomponents.com
Mini-Fit HCS Connectors HDR VERT DUAL 8P MINI-FIT HCS
Mouser
4.20mm (.165") Pitch Mini-Fit HCS(TM) Header, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 8 Circuits, PA Polyamide Nylon 6/6 94V-0, with Drain Holes
Molex
MiniFit HCS DR Vert V2 8Ckt
Allied Electronics
MINIFIT HCS DR VERT V-2 8CKT
Heilind Electronics
Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit® HCS Tray
Verical
PC Board Header; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:8; Contact Termination:Through Hole; Contact Material:Copper Alloy; Series:Mini-Fit HCS; Contact Plating:Tin; Color:Natural; Connector Mounting:PC Board ;RoHS Compliant: Yes
Newark

Technical Specifications

Mounting Type Through Hole PCB Vertical
Voltage Rating (DC) 600 V
Number of Rows 2
Packaging Tray Bulk
Number of Positions 8
Number of Circuits 8
Size-Diameter 4.2 mm
Orientation Vertical
Gender Male
Current Rating 10 A
Housing Color Natural
Contact Material Copper Alloy
RoHS Compliant
Contact Plating Tin
Size-Height 12.8 mm
Glow Wire Compliant Non-Compliant
Size-Length 18 mm
Number of Contacts 8
Halogen Free Status Halogen Free
Housing Material Nylon
Lead-Free Status Lead Free
Size-Width 9.6 mm
Insulation Resistance 1 GΩ
Color Natural
Pin Pitch 4.2 mm
Flammability Rating UL 94 V-2

Documents

Verical
Datasheet 3 pages 8 years ago
Electro Sonic
Datasheet 2 pages 4 years ago
Datasheet 2 pages 1 year ago
Jameco
Datasheet 9 pages 9 years ago
Digi-Key
Datasheet 3 pages 9 years ago
Newark
Datasheet 3 pages 1 year ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 44472-0854
MOL 44472-0854
MLX 44472-0854
MOLE 44472-0854
MOLX 44472-0854
MOLEX INCORPORATED 44472-0854
MOLEX CONNECTOR CORPORATION 44472-0854
MOLEX CONNECTOR CORP 44472-0854
MOLEX HONG KONG CHINA LTD 44472-0854
MOLEX ELECTRONICS 44472-0854
MXA 44472-0854
MOLEX PREMISE NETWORK 44472-0854
MOLEX INTERCONNECT GMBH 44472-0854
MOLEX GMBH 44472-0854
Molex Taiwan Ltd 44472-0854
MOLEX INDUSTRIAL 44472-0854
MOELX 44472-0854
MOLEX INTERCONNECT 44472-0854
MOLEX ELEKTRONIK GMBH 44472-0854
MOLEX CONNECTOR 44472-0854
MOLEX-ETC 44472-0854
GWCONNECT BY MOLEX 44472-0854
MOLEX / Rohs 44472-0854
MOLEX JAPAN COMPANY LIMITED 44472-0854
MOLEX INDUSTRIAL HDC 44472-0854
Molex, LLC 44472-0854

Search for other parts like 44472- »