Molex 44472-0654

Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit???? HCS Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
WM18451-ND 255 Buy Now »
USD
1.52 1.38 1.18 0.843 0.747
TTI
44472-0654 437 Buy Now »
USD
0.839 0.839 0.839
Mouser
538-44472-0654 0 ··
USD
1.50 1.35 1.17 0.862 0.801
Newark
92M2648 0 ··
USD
1.57 1.43 1.22 0.870 0.870
Allied Electronics
E5294082 36 Buy Now »
USD
0.880 0.880 0.880 0.880 0.880
Onlinecomponents.com
444720654 11 Buy Now »
USD
0.820 0.820 0.720 0.700 0.650
Master Electronics
444720654 7 ··
USD
0.820 0.820 0.720 0.700 0.650
Chip One Stop Global
C1S516500444108 4 Buy Now »
USD
1.56 1.56 1.56 1.56
Heilind Electronics
MOL44472-0654 0 ··
Electro Sonic
444720654 36 Buy Now »
USD
0.869 0.869 0.763 0.742 0.689
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
44472-0654 2,437 Buy Now »
USD
0.803
Abacus Technologies
444720654 12,334 ··
Quest
44472-0654 20 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
44472-0654 Contact ··

Descriptions

MINI-FIT HCS HDR 06P 94V-2
TTI
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Mini-Fit???? HCS Tray
Chip One Stop Global
MiniFit HCS DR Vert V2 6Ckt NO PEGS
Master Electronics
MiniFit HCS DR Vert V2 6Ckt NO PEGS
Allied Electronics
MINIFIT HCS DR VERT V-2 6CK
Onlinecomponents.com
Header Connector,PCB Mount,RECEPT,6 Cont; Header Connector,PCB Mount,RECEPT,6 Contacts,PIN,0.165 Pitch,PC TAIL Terminal,POLARIZED LCK
element14 APAC
Mini-Fit HCS Connectors HDR VERT DUAL 6P MINI-FIT HCS
Mouser
PC Board Header; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:6; Contact Termination:Through Hole; Contact Material:Copper Alloy; Series:Mini-Fit HCS; Contact Plating:Tin; Color:Natural ;RoHS Compliant: Yes
Newark
4.20mm (.165") Pitch Mini-Fit HCS(TM) Header, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-0, with Drain Holes
Molex
MINIFIT HCS DR VERT V-2 6CKTO PEGS
Heilind Electronics
CONN HEADER 6POS 4.2MM VERT TIN
Digi-Key

Technical Specifications

Number of Rows 2
Packaging Tray Bulk
Size-Width 9.6 mm
Size-Height 12.8 mm
Mounting Type Through Hole PCB Vertical
Contact Plating Tin
Voltage Rating (DC) 600 V
Lead-Free Status Lead Free
Insulation Resistance 1 GΩ
Number of Positions 6
Size-Length 13.8 mm
Housing Color Natural
Size-Diameter 4.2 mm
Contact Material Copper Alloy
RoHS Compliant
Glow Wire Compliant Non-Compliant
Number of Circuits 6
Number of Contacts 6
Flammability Rating UL 94 V-2
Housing Material Nylon
Orientation Vertical
Color Natural
Pin Pitch 4.2 mm
Gender Male
Current Rating 11 A

Documents

Molex
Datasheet 3 pages 8 years ago
Electro Sonic
Datasheet 2 pages 4 years ago
Datasheet 2 pages 1 year ago
Digi-Key
Datasheet 3 pages 12 years ago
Jameco
Datasheet 9 pages 8 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 44472-0654
MOL 44472-0654
MLX 44472-0654
MOLE 44472-0654
MOLX 44472-0654
MOLEX INCORPORATED 44472-0654
MOLEX CONNECTOR CORPORATION 44472-0654
MOLEX CONNECTOR CORP 44472-0654
MOLEX HONG KONG CHINA LTD 44472-0654
MOLEX ELECTRONICS 44472-0654
MXA 44472-0654
MOLEX PREMISE NETWORK 44472-0654
MOLEX INTERCONNECT GMBH 44472-0654
MOLEX GMBH 44472-0654
Molex Taiwan Ltd 44472-0654
MOLEX INDUSTRIAL 44472-0654
MOELX 44472-0654
MOLEX INTERCONNECT 44472-0654
MOLEX ELEKTRONIK GMBH 44472-0654
MOLEX CONNECTOR 44472-0654
MOLEX-ETC 44472-0654
GWCONNECT BY MOLEX 44472-0654
MOLEX / Rohs 44472-0654
MOLEX JAPAN COMPANY LIMITED 44472-0654
MOLEX INDUSTRIAL HDC 44472-0654
Molex, LLC 44472-0654

Search for other parts like 44472- »