Molex 44441-2003

7.50mm Pitch Sabre™ Receptacle Crimp Housing, UL 94V-0, 3 Circuits, Glow Wire Compatible

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
44441-2003 289 Buy Now »
USD
0.269 0.269 0.269
Newark
57H1295 1,794 Buy Now »
USD
0.650 0.592 0.515 0.386 0.342
Chip One Stop Japan
MOLE-0045136 2,870 Buy Now »
USD
0.739 0.739 0.739 0.739 0.409
Heilind Electronics
MOL44441-2003 62,147 Buy Now »
USD
0.309 0.309 0.309 0.268 0.253
TTI
44441-2003 11,050 Buy Now »
USD
0.336 0.336 0.336
Mouser
538-44441-2003 3,621 Buy Now »
USD
0.650 0.592 0.515 0.386 0.342
Heilind Asia
MOL44441-2003 28,337 Buy Now »
USD
0.369 0.369 0.369 0.355 0.342
Power and Signal Group
44441-2003 10,500 Buy Now »
USD
0.299 0.299 0.299 0.299 0.299
Onlinecomponents.com
444412003 87 Buy Now »
USD
0.364 0.364 0.312 0.272 0.258
Chip One Stop Global 2
C1S516500451366 289 Buy Now »
JPY
37.80 37.80 37.80 37.80 37.80
C1S516500090758 694 Buy Now »
JPY
92.40 58.30 55.70 55.70
Dachs
44441-2003 206 ··
Master Electronics
444412003 57 ··
USD
0.364 0.364 0.312 0.272 0.258
NEP Electronics
44441-2003 14 ··
Interstate Connecting Components
44441-2003 62,148 Buy Now »
Allied Electronics
70090716 110 Buy Now »
USD
0.606 0.606 0.547 0.494 0.469
Farnell
3292990 2,617 Buy Now »
GBP
0.582 0.471 0.336 0.336
element14 APAC
3292990 2,648 Buy Now »
SGD
0.969 0.883 0.768 0.576 0.510
Distrelec
44441-2003 711 Buy Now »
EUR
0.960 0.960 0.960 0.850 0.810
Electro Sonic
444412003 289 Buy Now »
USD
0.386 0.386 0.331 0.288 0.274
RS Components
3639881 11,290 Buy Now »
GBP
0.744 0.686 0.626 0.510
Avnet Europe
44441-2003 4,087 Buy Now »
EUR
1.14 1.14 1.14 0.414 0.325
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
44441-2003 90 Buy Now »
USD
0.110 0.110 0.110 0.110 0.110
Quest
44441-2003 40 Buy Now »
USD
1.39 1.11 0.696 0.696 0.696
PSC Electronics
44441-2003 12 Buy Now »
Abacus Technologies
44441-2003 1,500 ··
Tencell
44441-2003 2,269 Buy Now »
USD
0.290 0.290 0.290 0.290 0.284
TME
MX-44441-2003 526 Buy Now »
USD
0.630 0.560 0.500 0.440 0.440
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
44441-2003 Contact Send RFQ »
North Star Micro
44441-2003 Contact ··
SemiconductorPLUS
44441-2003 Contact ··
XS Micro
44441-2003 Contact ··

Descriptions

SABRE RECP HSG 03 FH V0 WIR
NEP Electronics
3 way single row cable socket 14-18 awg
RS Components
Multipole Connector; Connector Type:Plug & Socket; Gender:Female; No. of Contacts:3; Contact Termination:Crimp; Series:44441; Color:Black; Body Material:PA Polyamide (Nylon); No. of Rows:1; Pitch Spacing:7.5mm ;RoHS Compliant: Yes
Newark
SABRE RCPT SR V-0 3CKT
Heilind Electronics
7.50mm Pitch Sabre™ Receptacle Crimp Housing, UL 94V-0, 3 Circuits, Glow Wire Compatible
Molex
SABRE RCPT SR V-0 3CKT
Heilind Asia
.295 Pitch Sabre Receptacle Housing, Single Row, PA Polyamide Nylon 6/6, UL 94V
Allied Electronics
Socket housing [Molex] 44441-2003 Socket housing
Distrelec
Sabre Rcpt SR V-0 3Ckt
Onlinecomponents.com
Connector: wire-board; SABRE; plug; female; PIN:3; w/o terminals
TME
SABRE RCPT SR V-0 3CKT
Interstate Connecting Components
MOLEX 44441-2003 / MLX RECPTL HSG 1X3
ExcessParts.Net
Conn Housing F 3 POS 7.49mm Crimp ST Cable Mount Sabre™ Bag
Verical
Conn Housing F 3 POS 7.49mm Crimp ST Cable Mount Sabre?‘????‘ Bag
Chip One Stop Global
SABRE .295 REC 01X03P 94V-0
TTI
Sabre Rcpt SR V0 3Ckt
Master Electronics
RECEPTACLE, 3WAY; Connector Type:Rectangular; Gender:Receptacle; Ways, No. of:3; Termination Method:Crimp; Series:SABRE; Connector Insert Type:Female; Contact Style:Socket; Approval Bodies:UL, CSA; Current Rating:18A; Insulation Resistance:1000Mohm; Max Operating Temperature:130°C; Min Temperature Operating:-40°C; No. of Poles:3; Voltage Rating, AC:100V; Voltage, Working:600V; Wire Size, AWG Max:18AWG; Wire Size, AWG Min:14AWG; Dielectric Strength:6000V/m; Housing Type:Nylon UL94V-0
Farnell
7.50mm (.295") Pitch Sabre Receptacle Housing, Single Row, PA Polyamide Nylon 6-6, UL 94V-0, 3 Circuits, Glow Wire Compatible
Power and Signal Group
RECEPTACLE, 3WAY; Series:SABRE; Gender:Receptacle; No. of Contacts:3; No. of Rows:1; Pitch Spacing:7.5mm; Connector Mounting:PCB; Contact Termination:Crimp; Approval Bodies:UL, CSA; Connector Insert Type:Female; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Type:Socket; Current Rating:18A; Dielectric Strength:6000V/m; Housing Type:Nylon UL94V-0; Insulation Resistance:1000Mohm; No. of Poles:3; No. of Ways:3; Operating Temperature Max:130°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating V AC:100V; Wire Size AWG Max:18AWG; Wire Size AWG Min:14AWG; Working Voltage:600V
element14 APAC
7.50 Sabre Connectors RECPT, SINGLE ROW 3P
Mouser

Technical Specifications

Number of Positions 3
REACH SVHC Compliance No SVHC
Housing Material Nylon
Size-Height 15.24 mm
Lead-Free Status Lead Free
Color Black
Pin Pitch 7.5 mm
RoHS Compliant
Glow Wire Compliant Compliant
Gender Female
Size-Width 27.381 mm
Packaging Bulk
Size-Length 23.317 mm
Number of Contacts 3
Voltage Rating (AC) 100 V
Halogen Free Status Low Halogen
Number of Rows 1
Lifecycle Status Active
Housing Color Black
Mounting Type PC Board
Voltage Rating (DC) 600 V
Flammability Rating UL 94 V-0
Current Rating 18 A
Insulation Resistance 1 GΩ

Documents

Molex
Datasheet 2 pages 3 years ago
Datasheet, Technical Drawing 1 page 3 years ago
Datasheet 1 page 4 years ago
Electro Sonic
Datasheet 2 pages 11 months ago
Datasheet 2 pages 2 years ago
element14
Datasheet 1 page 10 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 1 page 14 years ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 1 page 16 years ago
Datasheet 1 page 5 years ago
Datasheet 2 pages 4 years ago
Digi-Key
Datasheet 1 page 12 years ago
Verical
Datasheet 1 page 12 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 44441-2003
MOL 44441-2003
MLX 44441-2003
MOLE 44441-2003
MOLX 44441-2003
MOLEX INCORPORATED 44441-2003
MOLEX CONNECTOR CORPORATION 44441-2003
MOLEX CONNECTOR CORP 44441-2003
MOLEX HONG KONG CHINA LTD 44441-2003
MOLEX ELECTRONICS 44441-2003
MXA 44441-2003
MOLEX PREMISE NETWORK 44441-2003
MOLEX INTERCONNECT GMBH 44441-2003
MOLEX GMBH 44441-2003
Molex Taiwan Ltd 44441-2003
MOLEX INDUSTRIAL 44441-2003
MOELX 44441-2003
MOLEX INTERCONNECT 44441-2003
MOLEX ELEKTRONIK GMBH 44441-2003
MOLEX CONNECTOR 44441-2003
MOLEX-ETC 44441-2003
GWCONNECT BY MOLEX 44441-2003
MOLEX / Rohs 44441-2003
MOLEX JAPAN COMPANY LIMITED 44441-2003
MOLEX INDUSTRIAL HDC 44441-2003
Molex, LLC 44441-2003

Search for other parts like 44441- »