Schurter 4435.0147

TA35 2 Panel Mount Rocker Thermal Circuit Breaker 60V 15A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSnap in
Weight31.3 g
Technical
Current Rating15 A
Number of Poles2
Voltage Rating (AC)60 V

Documents

Download datasheets and manufacturer documentation for Schurter 4435.0147.

Master Electronics
Datasheet7 pages6 years ago
Datasheet6 pages7 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages1 year ago
Datasheet9 pages2 years ago
Datasheet7 pages5 years ago
Datasheet8 pages6 years ago
TME
Datasheet8 pages3 years ago
Fuses Unlimited
Datasheet6 pages9 years ago
Newark
Datasheet8 pages13 years ago
Farnell
Datasheet6 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4435.0147.

Descriptions

Descriptions of Schurter 4435.0147 provided by its distributors.

TA35 2 Panel Mount Rocker Thermal Circuit Breaker 60V 15A
Circuit Breaker Thermal 2Pole 15A 240VAC/60VDC
CBE TA35-CBTWF150C0 | Schurter 4435.0147
CIR BRKR THRM 15A 240VAC 60VDC
CIRCUIT BREAKER, 2P, 15A; Voltage Rating VDC:32VDC; Voltage Rating VAC:240VAC; Current Rating:15A; No. of Poles:2; Mounting Type:Panel; Series:TA35; SVHC:No SVHC (15-Dec-2010); Approval Bodies:VDE, CCC; Approval Category:UL Recognised; External Depth:33.8mm; External Length / Height:33.5mm; External Width:26mm; IP/NEMA Rating:IP 40; No. of Mechanical Operations:50000; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Termination Type:Quick Connect

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA35-CBTWF150C0

Technical Specifications

Physical
MountSnap in
Weight31.3 g
Technical
Current Rating15 A
Number of Poles2
Voltage Rating (AC)60 V

Documents

Download datasheets and manufacturer documentation for Schurter 4435.0147.

Master Electronics
Datasheet7 pages6 years ago
Datasheet6 pages7 years ago
Electro Sonic
Datasheet6 pages9 years ago
Datasheet8 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages1 year ago
Datasheet9 pages2 years ago
Datasheet7 pages5 years ago
Datasheet8 pages6 years ago
TME
Datasheet8 pages3 years ago
Fuses Unlimited
Datasheet6 pages9 years ago
Newark
Datasheet8 pages13 years ago
Farnell
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant