Schurter 4430.2510

Ta45 Circuit Breaker 2P Pb 20A |Schurter 4430.2510
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight40.309988 g
Technical
Current Rating2 A
Max Operating Temperature55 °C
Min Operating Temperature-40 °C
Number of Poles2
TerminationQuick Connect
Voltage Rating (AC)240 V
Voltage Rating (DC)60 V
Dimensions
Height63 mm
Length59 mm
Width34 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4430.2510.

Master Electronics
Datasheet7 pages6 years ago
Electro Sonic
Datasheet13 pages21 years ago
Datasheet6 pages8 years ago
Sager Electronics
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages5 years ago
Datasheet7 pages6 years ago
Newark
Datasheet19 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4430.2510.

Related Parts

Descriptions

Descriptions of Schurter 4430.2510 provided by its distributors.

Ta45 Circuit Breaker 2P Pb 20A |Schurter 4430.2510
CBE TA45-ABLTF200C0

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA45-ABKTFC00C0

Technical Specifications

Physical
Weight40.309988 g
Technical
Current Rating2 A
Max Operating Temperature55 °C
Min Operating Temperature-40 °C
Number of Poles2
TerminationQuick Connect
Voltage Rating (AC)240 V
Voltage Rating (DC)60 V
Dimensions
Height63 mm
Length59 mm
Width34 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4430.2510.

Master Electronics
Datasheet7 pages6 years ago
Electro Sonic
Datasheet13 pages21 years ago
Datasheet6 pages8 years ago
Sager Electronics
Datasheet7 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages5 years ago
Datasheet7 pages6 years ago
Newark
Datasheet19 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant