Schurter 4430.2308

Circuit Breaker 2P 1 Thrml Ovrld 2A 240VAC/60DC Blk Rckr -/0 QC Term Snap Mnt | Schurter 4430.2308
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
MountSnap in
Weight32.700013 g
Technical
Current Rating2 A
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage Rating (AC)240 V
Voltage Rating (DC)60 V
Dimensions
Height34 mm
Length48 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4430.2308.

Sager Electronics
Datasheet8 pages6 years ago
Datasheet8 pages3 years ago
Electro Sonic
Datasheet13 pages21 years ago
Datasheet7 pages8 years ago
Datasheet13 pages21 years ago
Factory Futures
Datasheet19 pages21 years ago
Future Electronics
Datasheet9 pages1 year ago
Datasheet3 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago
Datasheet13 pages21 years ago
Master Electronics
Datasheet7 pages7 years ago
Mouser
Datasheet12 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4430.2308.

Related Parts

Descriptions

Descriptions of Schurter 4430.2308 provided by its distributors.

Circuit Breaker 2P 1 Thrml Ovrld 2A 240VAC/60DC Blk Rckr -/0 QC Term Snap Mnt | Schurter 4430.2308
TA45R22 - 2 Pole Rocker Actuator Circuit Breaker
Circuit Breakers TA45 BLK ROCKER 2.0A

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4430-2308
  • TA45-ABTBLJ20C0

Technical Specifications

Physical
Case/Package125
MountSnap in
Weight32.700013 g
Technical
Current Rating2 A
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Number of Poles1
PackagingBulk
TerminationQuick Connect
Voltage Rating (AC)240 V
Voltage Rating (DC)60 V
Dimensions
Height34 mm
Length48 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4430.2308.

Sager Electronics
Datasheet8 pages6 years ago
Datasheet8 pages3 years ago
Electro Sonic
Datasheet13 pages21 years ago
Datasheet7 pages8 years ago
Datasheet13 pages21 years ago
Factory Futures
Datasheet19 pages21 years ago
Future Electronics
Datasheet9 pages1 year ago
Datasheet3 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago
Datasheet13 pages21 years ago
Master Electronics
Datasheet7 pages7 years ago
Mouser
Datasheet12 pages21 years ago

Compliance

Environmental Classification
ApprovalsCSA, EN, SEMKO, UL, VDE
Lead FreeLead Free
RoHSCompliant