Schurter 4430.1962

Ta45 Circuit Breaker 2P Ro 20A |Schurter 4430.1962
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Weight49.489989 g
Technical
Current Rating2 A
Max Operating Temperature55 °C
Min Operating Temperature-40 °C
Number of Poles2
TerminationQuick Connect
Voltage Rating (AC)240 V
Voltage Rating (DC)60 V
Dimensions
Height69 mm
Length48 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4430.1962.

Master Electronics
Datasheet10 pages6 years ago
Electro Sonic
Datasheet13 pages21 years ago
Datasheet10 pages8 years ago
Sager Electronics
Datasheet10 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages5 years ago
Datasheet10 pages6 years ago
Newark
Datasheet13 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4430.1962.

Related Parts

Descriptions

Descriptions of Schurter 4430.1962 provided by its distributors.

Ta45 Circuit Breaker 2P Ro 20A |Schurter 4430.1962
Circuit Breakers CBE TA45-ABCWKC00E4
CIR BRKR THRM 240VAC 60VDC
CBE TA45-ABTWK200E4

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA45-ABCWKC00E4

Technical Specifications

Physical
ColorBlack
Weight49.489989 g
Technical
Current Rating2 A
Max Operating Temperature55 °C
Min Operating Temperature-40 °C
Number of Poles2
TerminationQuick Connect
Voltage Rating (AC)240 V
Voltage Rating (DC)60 V
Dimensions
Height69 mm
Length48 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4430.1962.

Master Electronics
Datasheet10 pages6 years ago
Electro Sonic
Datasheet13 pages21 years ago
Datasheet10 pages8 years ago
Sager Electronics
Datasheet10 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages5 years ago
Datasheet10 pages6 years ago
Newark
Datasheet13 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant