Schurter 4430.1637

Ta45 Circuit Breaker 2P Ro 12A |Schurter 4430.1637
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Weight53.860012 g
Technical
Current Rating10 A
Number of Poles2
TerminationQuick Connect
Voltage Rating (AC)240 V
Voltage Rating (DC)60 V
Dimensions
Height49 mm
Length44.6 mm
Width26 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4430.1637.

Master Electronics
Datasheet10 pages6 years ago
Electro Sonic
Datasheet13 pages21 years ago
Datasheet10 pages8 years ago
TME
Datasheet14 pages2 years ago
Sager Electronics
Datasheet10 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages5 years ago
Datasheet10 pages6 years ago
Newark
Datasheet13 pages21 years ago

Inventory History

3 month trend:
-7.14%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4430.1637.

Related Parts

Descriptions

Descriptions of Schurter 4430.1637 provided by its distributors.

Ta45 Circuit Breaker 2P Ro 12A |Schurter 4430.1637
CIR BRKR THRM 12A 240VAC 60VDC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA45-ABTWF120E3-AZM11

Technical Specifications

Physical
ColorBlack
Weight53.860012 g
Technical
Current Rating10 A
Number of Poles2
TerminationQuick Connect
Voltage Rating (AC)240 V
Voltage Rating (DC)60 V
Dimensions
Height49 mm
Length44.6 mm
Width26 mm

Documents

Download datasheets and manufacturer documentation for Schurter 4430.1637.

Master Electronics
Datasheet10 pages6 years ago
Electro Sonic
Datasheet13 pages21 years ago
Datasheet10 pages8 years ago
TME
Datasheet14 pages2 years ago
Sager Electronics
Datasheet10 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages5 years ago
Datasheet10 pages6 years ago
Newark
Datasheet13 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant