Schurter 4430.1509

Circuit Breaker Thermal Overload Protection 2Pole 15A 240Vac/60Vdc
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight34.099997 g
Technical
Current Rating15 A
Voltage Rating (AC)240 V
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for Schurter 4430.1509.

Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet13 pages21 years ago
Datasheet7 pages8 years ago
Sager Electronics
Datasheet8 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago
Newark
Datasheet8 pages7 years ago
Datasheet13 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4430.1509.

Descriptions

Descriptions of Schurter 4430.1509 provided by its distributors.

Circuit Breaker Thermal Overload Protection 2Pole 15A 240Vac/60Vdc
TA45 2 Panel Mount CSA C22.2No 235EN 60934GB 17701IEC 60934UL1077 Thermal Circuit Breaker 220V 15A
CBE TA45-A324F150C0 | Schurter 4430.1509
CIR BRKR THRM 15A 240VAC 60VDC
Thermal Circuit Breaker, 15A, 240Vac; Product Range:Ta45 Series; Current Rating:15A; No. Of Poles:2 Pole; Voltage Rating Vdc:60V; Voltage Rating Vac:240V; Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Schurter 4430.1509

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA45-A324F150C0

Technical Specifications

Physical
Weight34.099997 g
Technical
Current Rating15 A
Voltage Rating (AC)240 V
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for Schurter 4430.1509.

Master Electronics
Datasheet8 pages6 years ago
Electro Sonic
Datasheet13 pages21 years ago
Datasheet7 pages8 years ago
Sager Electronics
Datasheet8 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago
Newark
Datasheet8 pages7 years ago
Datasheet13 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant