Molex 44248-0058

Phone Connector, pcb Mount, 32 Contacts, pin, pc Tail Terminal, locking Mech |Molex 44248-0058
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
PlatingTin
Technical
Current Rating1.5 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts28
Number of Ports4
Number of Positions8
OrientationRight Angle
ShieldingUnshielded
TerminationThrough Hole
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Pitch1.02 mm

Documents

Download datasheets and manufacturer documentation for Molex 44248-0058.

Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages10 years ago
Datasheet6 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 44248-0058.

Related Parts

Descriptions

Descriptions of Molex 44248-0058 provided by its distributors.

Phone Connector,pcb Mount,32 Contacts,pin,pc Tail Terminal,locking Mech |Molex 44248-0058
Modular Jack, Right-Angle, Low Profile, Inverted, 8/8, 4 Ports
Conn RJ-45 F 28 POS 2.04mm Solder RA Thru-Hole 28 Terminal 4 Port Tray Cat 3

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0442480058
  • 442480058

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
PlatingTin
Technical
Current Rating1.5 A
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts28
Number of Ports4
Number of Positions8
OrientationRight Angle
ShieldingUnshielded
TerminationThrough Hole
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Pitch1.02 mm

Documents

Download datasheets and manufacturer documentation for Molex 44248-0058.

Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages10 years ago
Datasheet6 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago