Molex 44206-0007

Molex 44206-0007 Headers & Wire Housings, 4.20mm, V Dual Row, Header 24P Thruhole Tin
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Pins24
Number of Terminals24
PlatingTin
Technical
Contact GenderMale
Contact Resistance20 mΩ
Current Rating6 A
GenderReceptacle
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits24
Number of Contacts24
Number of Ports1
Number of Positions24
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating600 V
Dimensions
Depth7.6 mm
Height4.65 mm
Length6 mm
Pitch4.2 mm
Row Spacing4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 44206-0007.

Upverter
Datasheet1 page18 years ago
Molex
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-4.66%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 44206-0007.

Related Parts

Descriptions

Descriptions of Molex 44206-0007 provided by its distributors.

Molex 44206-0007 Headers & Wire Housings, 4.20mm, V Dual Row, Header 24P Thruhole Tin
Mini-Fit® Jr. Header, 4.20mm Pitch, Dual Row, Vertical, with 11.90mm Locking Ramp, 24 Circuits, with Peg 2 Snap-in Plastic Peg
PLUG & SOCKET CONN, HEADER, 24POS, 4.2MM; Series:Mini-Fit Jr.; Pitch Spacing:4.2mm; Contact Termination:Through Hole Vertical; No. of Contacts:24; No. of Rows:2; Connector Mounting:PCB; Gender:Receptacle; Contact Material:Brass; Contact Plating:Tin; Connector Type:Wire to Board; No. of Ways:24; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0442060007
  • 442-06-0007
  • 44206-0007.
  • 442060007

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MountThrough Hole
Number of Pins24
Number of Terminals24
PlatingTin
Technical
Contact GenderMale
Contact Resistance20 mΩ
Current Rating6 A
GenderReceptacle
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-40 °C
Number of Circuits24
Number of Contacts24
Number of Ports1
Number of Positions24
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating600 V
Dimensions
Depth7.6 mm
Height4.65 mm
Length6 mm
Pitch4.2 mm
Row Spacing4.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 44206-0007.

Upverter
Datasheet1 page18 years ago
Molex
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago