Schurter 4420.0675

Circuit Breaker Therm/Mag 1P H Curve 15A 277VAC/65VDC Handle Screw Term. DIN Mnt
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight129.299992 g
Technical
Current Rating15 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
TerminationScrew
Voltage Rating480 V
Voltage Rating (AC)480 V
Voltage Rating (DC)65 V

Documents

Download datasheets and manufacturer documentation for Schurter 4420.0675.

Fuses Unlimited
Datasheet19 pages9 years ago
Sager Electronics
Datasheet9 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages6 years ago
Datasheet5 pages18 years ago
Electro Sonic
Datasheet6 pages8 years ago
Datasheet9 pages21 years ago
Newark
Datasheet9 pages21 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4420.0675.

Related Parts

Descriptions

Descriptions of Schurter 4420.0675 provided by its distributors.

Circuit Breaker Therm/Mag 1P H Curve 15A 277VAC/65VDC Handle Screw Term. DIN Mnt
Circuit Breaker Thermal Magnetic 1Pole 15A 277VAC 65VDC Box
CIRCUIT BREAKER THERMAL MAGNETIC 1-POLE
CIR BRKR THRM MAG 15A 277V 65V
Circuit Breakers CBE AS168X-CB1H150

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS168X-CB1H150

Technical Specifications

Physical
Weight129.299992 g
Technical
Current Rating15 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
TerminationScrew
Voltage Rating480 V
Voltage Rating (AC)480 V
Voltage Rating (DC)65 V

Documents

Download datasheets and manufacturer documentation for Schurter 4420.0675.

Fuses Unlimited
Datasheet19 pages9 years ago
Sager Electronics
Datasheet9 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages6 years ago
Datasheet5 pages18 years ago
Electro Sonic
Datasheet6 pages8 years ago
Datasheet9 pages21 years ago
Newark
Datasheet9 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant