Schurter 4420.0597

CIRCUIT BREAKER, THERMAL MAG, 1P, 12A - More Details
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight130.099987 g
Technical
Current Rating12 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
TerminationScrew
Voltage Rating (AC)277 V
Voltage Rating (DC)65 V

Documents

Download datasheets and manufacturer documentation for Schurter 4420.0597.

Electro Sonic
Datasheet19 pages9 years ago
Datasheet9 pages21 years ago
Master Electronics
Datasheet9 pages6 years ago
Datasheet8 pages7 years ago
Sager Electronics
Datasheet9 pages6 years ago
Newark
Datasheet9 pages21 years ago
Datasheet9 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 4420.0597.

Related Parts

Descriptions

Descriptions of Schurter 4420.0597 provided by its distributors.

CIRCUIT BREAKER, THERMAL MAG, 1P, 12A - More Details
CIR BRKR THRM MAG 12A 277V 65V
Circuit Breakers CBE AS168X-CB1G120
Circuit Breaker, Thermal Magnetic, 1P, 12A; Product Range:as168X Series; Current Rating:12A; No. Of Poles:1 Pole; Voltage Rating Vdc:65Vdc; Voltage Rating Vac:277Vac; Circuit Breaker Mounting:din Rail; Power Rating:2Hp Rohs Compliant: Yes

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS168X-CB1G120

Technical Specifications

Physical
Weight130.099987 g
Technical
Current Rating12 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
TerminationScrew
Voltage Rating (AC)277 V
Voltage Rating (DC)65 V

Documents

Download datasheets and manufacturer documentation for Schurter 4420.0597.

Electro Sonic
Datasheet19 pages9 years ago
Datasheet9 pages21 years ago
Master Electronics
Datasheet9 pages6 years ago
Datasheet8 pages7 years ago
Sager Electronics
Datasheet9 pages6 years ago
Newark
Datasheet9 pages21 years ago
Datasheet9 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant